reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR TB WM340309 :: Divider for WM 340, 127/262 mm


Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Separators for metal case
  • Measures
    • Width
    • 145 mm
    • Height
    • 10 mm
    • Depth
    • 161 mm
The tool case 340 can be subdivided with the dividers for metal cases. Length 309 mm.


Manufacturer : SORTIMO
Factory number : 5267849
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Separators for metal case
  • Measures
    • Width
    • 145 mm
    • Height
    • 10 mm
    • Depth
    • 161 mm
Datasheet/manual