0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR STB 322 E :: Sortimo T-BOXX 322 E 1/1

Item-No.: SOR STB 322 E
€68,50




T-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • T-BOXX E322 E 1/1
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
T-BOXX including box insert. Sortimo T-BOXX the alternative to the Sortimo case. Manufactured from sturdy and impact resistant polyprople with a transparent cover. Lower level equipped with: 12 x C4 blue; Upper level equipped with: 11 x B4 yellow, 22 x A4 red


Manufacturer : SORTIMO
Factory number : 1000001534
Package weight : 3.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • T-BOXX E322 E 1/1
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
Datasheet/manual