Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR STB 321 A :: Sortimo T-BOXX A3 red


T-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • T-BOXX A3 red
    • Model
    • T-BOXX A3 rot
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
T-BOXX equipped with Inset boxes 48 x A3 red. Sortimo T-BOXX the alternative to the Sortimo case. Manufactured from sturdy and impact resistant polyprople with a transparent cover and the smallest (red) Inset boxes for perfect tidiness.


Manufacturer : SORTIMO
Factory number : 51012127
Package weight : 2.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • T-BOXX A3 red
    • Model
    • T-BOXX A3 rot
  • Measures
    • Width
    • 440 mm
    • Height
    • 80 mm
    • Depth
    • 350 mm
Datasheet/manual