Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB DE :: Lid insert EPP/L-BOXX


L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • Lid inlay
    • Design
    • für L-BOXX
    • Model
    • DE
  • Measures
    • Width
    • 400 mm
    • Height
    • 20 mm
    • Depth
    • 320 mm
The top cover inlay prevents small components from being mixed up in their inset boxes or small components inserts by means of the L-BOXX being knocked over or vibration.


Manufacturer : SORTIMO
Factory number : 121014678
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lid inlay
    • Design
    • für L-BOXX
    • Model
    • DE
  • Measures
    • Width
    • 400 mm
    • Height
    • 20 mm
    • Depth
    • 320 mm
Datasheet/manual