Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 374 :: L-BOXX 374


L-BOXX

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • L-BOXX 374
  • Measures
    • Width
    • 440 mm
    • Height
    • 390 mm
    • Depth
    • 370 mm
Can be clicked together, is stackable and compatible with logistic Boxxes at a height of 374.The L-BOXX is very practical for every dimension, whether you need a robust locking mechanism, a handle integrated in the cover manufactured from plastic or for branch specific usage.


Manufacturer : SORTIMO
Factory number : 121014677
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • L-BOXX 374
  • Measures
    • Width
    • 440 mm
    • Height
    • 390 mm
    • Depth
    • 370 mm