Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 2384FH3 :: L-BOXX 238 incl. divider set 4F+ISB H3


L-BOXX 238

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • L-BOXX 238, inkl. Trennblech und Boxen H3
  • Measures
    • Width
    • 450 mm
    • Height
    • 250 mm
    • Depth
    • 360 mm
The divider set allows you to subdivide your L-BOXX 238 into more individual sections. Additionally in this package there is a panel with individual removable inset boxes which can be placed on the divider frame.


Manufacturer : SORTIMO
Factory number : 121017342
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • L-BOXX 238, inkl. Trennblech und Boxen H3
  • Measures
    • Width
    • 450 mm
    • Height
    • 250 mm
    • Depth
    • 360 mm
Datasheet/manual