Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR LB 102RS SET :: L-BOXX 102 incl. foam insert

Item-No.: SOR LB 102RS SET
€82,50
€81,70




L-BOXX 102

  • Product Description
  • Technical information
  • General
    • Type
    • L-BOXX 102 incl. spacing foam
    • Model
    • L-BOXX 102 inkl. Rasterschaumstoff
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
L-BOXX 102 including top cover inlay manufactured from rigid foam and foam inlay pre-cut.


Manufacturer : SORTIMO
Factory number : 121015576
Package weight : 2.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • L-BOXX 102 incl. spacing foam
    • Model
    • L-BOXX 102 inkl. Rasterschaumstoff
  • Measures
    • Width
    • 445 mm
    • Height
    • 117 mm
    • Depth
    • 360 mm
Datasheet/manual