reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOR BES 31 12 :: Box insert 31mm 1/2 wide


Metallkoffer

  • Product Description
  • Technical information
  • General
    • Type
    • Separating plate for small parts magazine
  • Measures
    • Width
    • 310 mm
    • Height
    • 35 mm
    • Depth
    • 200 mm
BOXXes- inserts made out of sheet metal for small component cases to enable better organization on two levels. Suitable for inset boxes at a height of 31mm (A4 rot, B4 gelb, C4 blau). Cover 1/2. Delivery without insetboxes.


Manufacturer : SORTIMO
Factory number : 5232847
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • Separating plate for small parts magazine
  • Measures
    • Width
    • 310 mm
    • Height
    • 35 mm
    • Depth
    • 200 mm
Datasheet/manual