Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO TW150-01 :: RAACO partitions for drawer 150-01, transverse


RAACO TW150-01

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer cabinet partition
    • Design
    • für Schublade 150-01
    • Technology
    • Transverse
  • Measures
    • Width
    • 64 mm
    • Height
    • 31 mm
  • Packaging
    • Packaging
    • 48 pieces

48 transverse partitions for drawer 150-01, assortment box
Dimensions: 31 mm x 64mm



Manufacturer : RAACO
Factory number : 101998
Package weight : 0.138 kg
Technical information
  • General
    • Type
    • Drawer cabinet partition
    • Design
    • für Schublade 150-01
    • Technology
    • Transverse
  • Measures
    • Width
    • 64 mm
    • Height
    • 31 mm
  • Packaging
    • Packaging
    • 48 pieces
Datasheet/manual