Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO TW150-00 :: RAACO partitions for drawer 150-00, transverse


RAACO TW150-00

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer cabinet partition
    • Design
    • für Schublade 150-00
  • Measures
    • Width
    • 52 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • 60 pieces
60 transverse partitions for drawer 150-00, assortment box

• For size: 35 x 52 mm
• Partition dimensions: 32 x 52 mm



Manufacturer : RAACO
Factory number : 101981
Package weight : 0.144 kg
Technical information
  • General
    • Type
    • Drawer cabinet partition
    • Design
    • für Schublade 150-00
  • Measures
    • Width
    • 52 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • 60 pieces
Datasheet/manual