Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO PSC 6-7 :: Assortment case, W / D / H 175x145x32mm, 7 subjects


RAACO PSC 6-7

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Model
    • PSC 6-7
  • Implementation
    • Number of subjects
    • 7
  • Measures
    • Width
    • 175 mm
    • Height
    • 32 mm
    • Depth
    • 145 mm
Small parts case made of unbreakable polypropylene lid with transparent and stable sliding shutter.

• With seven specialist divisions
• Dimensions (WxDxH): 175 x 145 x 32 mm



Manufacturer : RAACO
Factory number : 136136
Package weight : 0.124 kg
Technical information
  • General
    • Type
    • Assortment box
    • Model
    • PSC 6-7
  • Implementation
    • Number of subjects
    • 7
  • Measures
    • Width
    • 175 mm
    • Height
    • 32 mm
    • Depth
    • 145 mm
Datasheet/manual