Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO PSC 4-15 :: Assortment box, W/D/H 340 x 265 x 57 mm, 15 compartments


RAACO PSC 4-15

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment case
    • Model
    • PSC 4-15
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 340 mm
    • Height
    • 57 mm
    • Depth
    • 265 mm

Assortment box, assortment case made of transparent, unbreakable polypropylene with clear cover and stable slide locks.

• Equipped with 15 different inserts
• Dimensions (W x D x H): 340 x 265 x 57 mm



Manufacturer : RAACO
Factory number : 136211
Package weight : 0.829 kg
Technical information
  • General
    • Type
    • Assortment case
    • Model
    • PSC 4-15
  • Implementation
    • Number of subjects
    • 15
  • Measures
    • Width
    • 340 mm
    • Height
    • 57 mm
    • Depth
    • 265 mm
Datasheet/manual