Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO COMPACT 37 :: Compact tool case, W/D/H 540 x 300 x 230 mm


RAACO COMPACT 37

  • Product Description
  • Technical information
  • General
    • Type
    • Tool box
    • Model
    • Compact
  • Measures
    • Width
    • 540 mm
    • Height
    • 230 mm
    • Depth
    • 300 mm

Polypropylene tool case with low weight and high load capacity. Resistant to oils, acids and alkalis. Extremely flexible organisation through inserts in the tool holder.

• With 7 inserts and partitions
• Dimensions (W x D x H): 540 x 300 x 200 mm



Manufacturer : RAACO
Factory number : 136594
Package weight : 3.058 kg
Technical information
  • General
    • Type
    • Tool box
    • Model
    • Compact
  • Measures
    • Width
    • 540 mm
    • Height
    • 230 mm
    • Depth
    • 300 mm
Datasheet/manual