Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO A8-1 :: Assortment box inserts, H/W/D 47 x 55 x 79 mm


RAACO A8-1

  • Product Description
  • Technical information
  • General
    • Type
    • Use of assortment case
    • Model
    • A8-1
  • Measures
    • Width
    • 55 mm
    • Height
    • 47 mm
    • Depth
    • 79 mm

Colour: transparent
H x W x D: 47 x 55 x 79
To partition drawer 250-3, PSC 4-01, compact case and Carry-Lite 55
Made of polypropylene (PP).



Manufacturer : RAACO
Factory number : 105590
Package weight : 0.018 kg
Technical information
  • General
    • Type
    • Use of assortment case
    • Model
    • A8-1
  • Measures
    • Width
    • 55 mm
    • Height
    • 47 mm
    • Depth
    • 79 mm
Datasheet/manual