Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 150-02 :: RAACO drawer 150-02


RAACO 150-02

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer
    • Model
    • 150-02
  • Measures
    • Width
    • 91 mm
    • Height
    • 64 mm
    • Depth
    • 154 mm

Assortment box

Height 64 mm
Width 91 mm
Depth 154 mm
Capacity 1 kg
Volume 0.0012 m3



Manufacturer : RAACO
Factory number : 104715
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drawer
    • Model
    • 150-02
  • Measures
    • Width
    • 91 mm
    • Height
    • 64 mm
    • Depth
    • 154 mm
Datasheet/manual