Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 150-01 :: RAACO drawer 150-01


RAACO 150-01

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer
    • Model
    • 150-01
  • Measures
    • Width
    • 67 mm
    • Height
    • 41 mm
    • Depth
    • 153 mm

Assortment box

Height 41 mm
Width 67 mm
Depth 153 mm
Capacity 0.8 kg
Volume 0.0006 m3



Manufacturer : RAACO
Factory number : 104692
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drawer
    • Model
    • 150-01
  • Measures
    • Width
    • 67 mm
    • Height
    • 41 mm
    • Depth
    • 153 mm
Datasheet/manual