Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 1240-123 :: RAACO drawer cabinet, 150-01/-02/-03


RAACO 1240-123

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer cabinet
    • Model
    • 1240-123
  • Implementation
    • Number of subjects
    • 40
  • Measures
    • Width
    • 306 mm
    • Height
    • 552 mm
    • Depth
    • 150 mm

RAACO drawer system with different drawers, assortment box

• Well-organised and dust-proof storage
• The transparent and unbreakable drawers are made of polypropylene and can be divided by partitions
• The drawers can be labelled
• For mounting on a wall or in the revolving tower
• Dimensions (H x W x D): 552 x 306 x 150 mm
• Incl. drawers:
· 36 drawers of type 150-01
· 3 drawers of type 150-02
· 1 drawer of type 150-03
• Drawer size:
· Type 150-01: 41 x 67 x 153 mm
· Type 150-02: 64 x 91 x 154 mm
· Type 150-03: 64 x 279 x 155 mm



Manufacturer : RAACO
Factory number : 137430
Package weight : 4.825 kg
Technical information
  • General
    • Type
    • Drawer cabinet
    • Model
    • 1240-123
  • Implementation
    • Number of subjects
    • 40
  • Measures
    • Width
    • 306 mm
    • Height
    • 552 mm
    • Depth
    • 150 mm
Datasheet/manual