Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VB 2200 :: Hood-to-hood connection, SnapLock

Item-No.: VB 2200
€1,35
Category of goods: 1 = discountable

VB 2200

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D mounting kit
    • Material
    • Steel
  • Specials
    • Specification
    • SnapLock

Steel hood-to-hood connection with interlock



Manufacturer : CONEC
Factory number : 16-002200
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D mounting kit
    • Material
    • Steel
  • Specials
    • Specification
    • SnapLock
Datasheet/manual