Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV WZ 50 :: D-SUB-fixing, 50-pin, angle with centering


SV WZ 50

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • Mounting bracket
    • Design
    • Mounting angle 15 pole
    • Assembly
    • With centring
    • Material
    • Plastic
    • Pole number
    • 50
  • Measures
    • Length
    • 67.1 mm
    • Width
    • 14.6 mm
    • Height
    • 14 mm
D-SUB-fixing, 50-pin, angle with centering


Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • Mounting bracket
    • Design
    • Mounting angle 15 pole
    • Assembly
    • With centring
    • Material
    • Plastic
    • Pole number
    • 50
  • Measures
    • Length
    • 67.1 mm
    • Width
    • 14.6 mm
    • Height
    • 14 mm
Datasheet/manual