Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV WMG :: D-SUB mounting, angle, metal, 1x thread

Item-No.: SV WMG
€0,84
Category of goods: 1 = discountable

SV WMG

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • Mounting bracket
    • Design
    • Mounting bracket
    • Assembly
    • Thread on one side
    • Material
    • Aluminium
  • Measures
    • Ø
    • 3.18 mm
    • Length
    • 14 mm
    • Width
    • 5.6 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Pack of 2

D-SUB mounting bracket on one side with thread 2-pc set



Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • Mounting bracket
    • Design
    • Mounting bracket
    • Assembly
    • Thread on one side
    • Material
    • Aluminium
  • Measures
    • Ø
    • 3.18 mm
    • Length
    • 14 mm
    • Width
    • 5.6 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual