Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV MB :: D-SUB mounting kit, 2 bolt nuts

Item-No.: SV MB
€0,29
Category of goods: 1 = discountable

SV MB

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • D-SUB mounting kit
    • Design
    • UNC 4-40 thread
  • Measures
    • Width
    • 5 mm
  • Packaging
    • Packaging
    • Pack of 2

D-SUB mounting kit, 2 bolt nuts

SUB-D mounting kit, consisting of: 2 bolt nuts with UNC4-40 thread 2x (female)



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • D-SUB mounting kit
    • Design
    • UNC 4-40 thread
  • Measures
    • Width
    • 5 mm
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual