0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMP 2030 :: Programmable high-performance power supply


HMP 2030

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • USB, RS-232
    • Model
    • 3-channel
  • Electrical values
    • Output
    • 0-32 VDC
    • Performance
    • 188 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Weights
    • Weight
    • 8.5 kg
  • Implementation
    • Protection class
    • Class I
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 10 mm (banana jack)
Programmable 2 (3) channel high-performance power supply

• 1 x 0 - 32 V/0 - 10 A 1 x 0 - 32 V/0 - 5 A 188 W max. [3 x 0 - 32 V/0 - 5 A 188 W max.]
• 188-W output power through intelligent power management
• Low residual ripple: 150 µVrms due to linear post regulation
• High set and read-back resolution up to 1 mV/0.1 mA
• Galvanically isolated non-earthed, short-circuit proof outputs
• Convenient parallel and series operation via V/I tracking
• EasyArb function for user-definable V/I curves
• FuseLink: individually combinable electronic fuses
• Fully adjustable overvoltage protection (OVP) for all outputs
• Clear display of all parameters via LCD and key illumination
• Back panel connectors for all channels, including Sense
• USB/RS-232 interface, optional Ethernet/USB or IEEE-488



Manufacturer : ROHDE & SCHWARZ
Factory number : HMP2030
Package weight : 8.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • USB, RS-232
    • Model
    • 3-channel
  • Electrical values
    • Output
    • 0-32 VDC
    • Performance
    • 188 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Weights
    • Weight
    • 8.5 kg
  • Implementation
    • Protection class
    • Class I
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 10 mm (banana jack)