Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 7042-5 :: Triple power supply unit


HM 7042-5

  • Product Description
  • Technical information
  • General
    • Type
    • Triple power pack
    • Design
    • 2x 0 - 32 V/2 A and 2.7 - 5.5 V/3.3 A
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Triple power supply unit, HM7042-5

• 2x 0 - 32/0 - 2 A and 1x 0 - 5.5 V/0 - 5 A
• Separate indicators for current and voltage: 4-digit channel I + III, 3-digit channel II
• Display resolution: 10 mV/1 mA for channel I + III, 10 mV/10 mA for channel II
• Adjustable current limit, electronic fuse for all outputs
• On/off button for outputs
• Low residual ripple, high output power, very good control response
• Temperature-controlled cooling fan



Manufacturer : HAMEG
Factory number : HM 7042-5
Package weight : 9.03 kg
Technical information
  • General
    • Type
    • Triple power pack
    • Design
    • 2x 0 - 32 V/2 A and 2.7 - 5.5 V/3.3 A
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)