Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 15-02 :: Current feed switch for SAT amplifier


TZU 15-02

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply switch
    • Design
    • for SAT
    • Assembly
    • Max. remote supply voltage: 65 V AC
  • Specials
    • Specification
    • Max remote current: 2A
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 5...2200 MHz Hz
    • Shielding rating
    • > 90 dB EN 50083 - 2/A1, Class A
  • Measures
    • Length
    • 53 mm
    • Width
    • 55 mm
    • Height
    • 16 mm

Current feed switch for SAT amplifier
Shielding rating: > 90 dB, EN 50083 - 2/A1, Class A
Frequency range: 950...2200 MHz
Max. remote power feed voltage: 65 VAC
Max. remote current: 1 A
Connections: F socket
Dimensions approx. (L x W x H): 53 × 55 × 16 mm



Manufacturer : AXING
Factory number : TZU01502
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply switch
    • Design
    • for SAT
    • Assembly
    • Max. remote supply voltage: 65 V AC
  • Specials
    • Specification
    • Max remote current: 2A
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 5...2200 MHz Hz
    • Shielding rating
    • > 90 dB EN 50083 - 2/A1, Class A
  • Measures
    • Length
    • 53 mm
    • Width
    • 55 mm
    • Height
    • 16 mm
Datasheet/manual