Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 11-02 :: Power supply unit for current feed switch 6 V (DVB-T)


TZU 11-02

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For power inserter
  • Specials
    • Specification
    • 6 V output voltage
  • Interfaces
    • Connection
    • F socket

Remote power supply unit, e.g. for TZU 15-01

Input voltage: 230 V~/50 Hz
Output voltage: 6 V=/ 100 mA
Connection: F socket

Supply via TZU 15-02



Manufacturer : AXING
Factory number : TZU01102
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For power inserter
  • Specials
    • Specification
    • 6 V output voltage
  • Interfaces
    • Connection
    • F socket
Datasheet/manual