Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 2-14 :: Axing antenna socket 4-hole cover


SZU 2-14

  • Product Description
  • Technical information
  • General
    • Type
    • Cover frame

Cover for Axing antenna sockets

Two piece, for SSD 7-00 sockets
Dimensions: 75 x 75 mm



Manufacturer : AXING
Factory number : SSD00204
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover frame
Datasheet/manual