Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAW 75 :: F terminating resistor, 75 ohm


FAW 75

  • Product Description
  • Technical information
  • General
    • Type
    • F terminating resistor
    • Design
    • 75 Ohm

Terminating resistor for F plugs, 75 ohm

To prevent standing waves or reflections. Unused F plugs should always be ended with 75 ohm.



Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • F terminating resistor
    • Design
    • 75 Ohm
Datasheet/manual