Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CKA 6-00 :: Terminating resistor, 75 ohm


CKA 6-00

  • Product Description
  • Technical information
  • General
    • Type
    • Terminating resistor
    • Design
    • 75 Ohm
    • Assembly
    • IEC plug
  • Specials
    • Specification
    • For surface mounted connector sockets

Terminating resistor, 75 ohm
IEC plug



Manufacturer : AXING
Factory number : CKA00600
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminating resistor
    • Design
    • 75 Ohm
    • Assembly
    • IEC plug
  • Specials
    • Specification
    • For surface mounted connector sockets
Datasheet/manual