Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 544-00 :: DVB-T amplifier 34/44 dB


TVS 544-00

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T amplifier
    • Design
    • Input level individually adjustable
    • Input
    • 5
  • Electrical values
    • Gain
    • 34 - 44 dB
  • Specials
    • Specification
    • 2x UHF, Bd1, Bd3, UKW
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

DVB-T multiband amplifier
5 inputs (UHF, UHF, BI, BIII, FM)
Input level individually adjustable
Zinc diecast housing
Measuring socket on output (-20 dB)
Pre-amplifiers can be powered remotely

Frequency range B I 47 - 68 MHz
B II frequency range 87.5 - 108 MHz
B III frequency range 174 - 230 MHz
Frequency range B IV/V 470 - 862 MHz
Amplification B I, B II, B III 34 dB
Amplification B IV/V 44 dB



Manufacturer : AXING
Factory number : TVS54400
Package weight : 1.819 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T amplifier
    • Design
    • Input level individually adjustable
    • Input
    • 5
  • Electrical values
    • Gain
    • 34 - 44 dB
  • Specials
    • Specification
    • 2x UHF, Bd1, Bd3, UKW
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual