Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 11-00 :: FM amplifier 25 dB


TVS 11-00

  • Product Description
  • Technical information
  • General
    • Type
    • VHF amplifier
  • Electrical values
    • Frequency range
    • 87.5 - 108 MHz
    • Gain
    • 25 dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
  • Specials
    • Specification
    • 20 dB attenuation, adjustable
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

FM amplifier 25 dB
Frequency range: 87.5 - 108MHz
20 dB variable attenuation
Noise factor: approx. 7 dB
Output level 114 dBµV



Manufacturer : AXING
Factory number : TVS01100
Package weight : 0.552 kg
RoHS : conform
Technical information
  • General
    • Type
    • VHF amplifier
  • Electrical values
    • Frequency range
    • 87.5 - 108 MHz
    • Gain
    • 25 dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
  • Specials
    • Specification
    • 20 dB attenuation, adjustable
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual