Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 2-01 :: Axing broadband amplifier, 25 dB


BVS 2-01

  • Product Description
  • Technical information
  • General
    • Type
    • House connection amplifiers
    • Design
    • Broadband cable amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 25 dB
    • Passive return path
    • None MHz
    • Rear channel volume
    • No dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

House connection amplifier, 25 dB
Frequency range: 47 - 862 MHz
Damping, adjustable: 20 dB
Equalization, adjustable: 18 dB
Noise factor: approx. 7 dB



Manufacturer : AXING
Factory number : BVS00201
Package weight : 0.546 kg
RoHS : conform
Technical information
  • General
    • Type
    • House connection amplifiers
    • Design
    • Broadband cable amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 25 dB
    • Passive return path
    • None MHz
    • Rear channel volume
    • No dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual