Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 10-30 :: Miniature inline amplifier, 30 dB


BVS 10-30

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature inline amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 30 dB
    • Noise factor
    • 8 dB
    • Operating voltage
    • 12 V

Miniature inline amplifier, 30 dB
- Cast housing
- Remote power feed
- Frequency range: 47 - 862 MHz
- Noise factor: <8 dB
- Output level: 102 dBµV
- Damping adjustable: 0 - 18 dB
- Connections: F socket
- Remote power feed voltage: 12 V/100 mA
- Dimensions: approx. 85 x 26 x 20 mm



Manufacturer : AXING
Factory number : BVS01030
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature inline amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 30 dB
    • Noise factor
    • 8 dB
    • Operating voltage
    • 12 V
Datasheet/manual