Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 10-01 :: Miniature inline amplifier


BVS 10-01

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply for current feed switch
  • Specials
    • Specification
    • F socket
  • Electrical values
    • Operating voltage
    • 230 V AC (50 Hz)

Miniature inline amplifier, 18 - 20 dB
• Cast housing
• Remote power feed
• Frequency range: 47 - 862 MHz
• Noise factor: <6 dB
• Output level: 104 dBµV
• Connections: F socket
• Dimensions: approx. 85 x 26 x 20 mm

Included with delivery:
• Inline amplifier
• Power supply unit
• Remote feed switch (F connector)
• Mounting base



Manufacturer : AXING
Factory number : BVS1001
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply for current feed switch
  • Specials
    • Specification
    • F socket
  • Electrical values
    • Operating voltage
    • 230 V AC (50 Hz)