Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5170 :: Vane anemometer


PEAKTECH 5170

  • Product Description
  • Technical information
  • General
    • Type
    • Anemometer
    • Assembly
    • Impeller
    • Colour
    • Blue/grey
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.0 ... 30 m/s
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 55 mm
    • Height
    • 155 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 120 g
  • Packaging
    • Packaging
    • Individual packaging

This new vane anemometer measures air velocity in meters/second, Km/h, feet/minute, knots and miles per hour as well as the current air temperature and presents the two measurements simultaneously on the display. The multi-row LCD display is equipped with an automatic backlight that is activated automatically by a photodiode when light levels are too low. In addition to the exact measurement functions, this device also records provides average and maximum values. The practical and robust design make this instrument ideal for heating and air-conditioning technicians as well as hobbies and leisure.

Features:
• 3 5/6-digit 10 mm LCD display (max. 5999)
• Automatic backlight
• Multi-row display for simultaneous display of measured values
• Wide variety of measuring units such as Km/h, knots, MpH etc.
• Temperature display in °C or °F
• Sturdy and practical enclosure design
• Supplied accessories: battery and user manual

Technical data:
m/s: 0.0 - 30.0, 0.1, ±5%, min. 0.1 m/s
Ft/min.: 0 - 5860, 19, ±5%, at least 39 Ft/min.
Knots: 0 - 55, 0.2, ± 5%, at least 55 knots
Km/h: 0 - 90, 0.3, ± 5%, at least 0.3 Km/h
MpH 0 - 65, 0.2, ± 5%, at least 0.2 MpH
°C: -10C to +45°C, 0.2 , ± 2°C
°F: 14°F - 113°F, 0.2 , ± 3.6°F
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 155 x 30 mm
Weight: 120 g



Manufacturer : PEAKTECH
Factory number : P 5170
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anemometer
    • Assembly
    • Impeller
    • Colour
    • Blue/grey
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.0 ... 30 m/s
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 55 mm
    • Height
    • 155 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 120 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual