Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5150 :: PeakTech® differential pressure meter with USB


PEAKTECH 5150

  • Product Description
  • Technical information
  • General
    • Type
    • Differential Pressure Meter
    • Technology
    • automatische Abschaltung
    • Colour
    • Blue/grey
    • Accessory
    • Koffer, Software, USB-Kabel
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • -344 … +344 mbar
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 75 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 280 g
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes

Microprocessor-controlled measuring device to determine pressure differences with a digital multifunction display and backlight. This high-precision measuring instrument can be used in applications including installation, diagnostics, repair, maintenance and optimisation of air-conditioning, heating and ventilation systems. The USB interface and the supplied software are used to log measured values over longer periods.

• For measuring static and pressure differences
• Measuring range from -344 mBar to +344 mBar
• Pressure measurement in 11 selectable units of measure such as: bar, mBar, psi, kg/cm2, kpa and many more
• Optional automatic power-off function
• Data hold function
• USB interface and PC software
• Supplied accessories: case, USB interface cable, connection tubing, AC mains adapter, software for Windows 2000/XP/VISTA/7, battery and user manual

Technical data:
mBar: 0.0 ~ 344 mBar; 0.1 mBar
bar: 0.000 ~ 0.344 bar; 0.001 bar
InH2O: 0.0 ~ 138.3 inH2O; 0.1 inH2O
kPa: 0.00 ~ 34.40 kPa; 0.01 kPa
inHg: 0.000 ~ 10.158 inHg; 0.001 inHg
mmHg: 0.0 ~ 258.5 mmHg; 0.1 mmHg
oz/in2: 0.00 ~ 80.00 oz/in2; 0.01 oz/in2
ftH2O: 0.00 ~ 11.50 ftH2O; 0.01 ftH2O
cmH2O: 0.0 ~ 350.8 cmH2O; 0.1 cmH2O
kg/cm2: 0.000 ~ 0.351 kg/cm2; 0.001 kg/cm2
PSI: 0.000 - 5.000 psi; 0.001 psi
Operating voltage: 9 V battery
Dimensions (W x H x D): 75 x 203 x 50 mm
Weight: 280 g



Manufacturer : PEAKTECH
Factory number : P 5150
Package weight : 1.847 kg
RoHS : conform
Technical information
  • General
    • Type
    • Differential Pressure Meter
    • Technology
    • automatische Abschaltung
    • Colour
    • Blue/grey
    • Accessory
    • Koffer, Software, USB-Kabel
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • -344 … +344 mbar
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 75 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 280 g
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual