Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5145 :: PeakTech® 5145 2-in-1


PEAKTECH 5145

  • Product Description
  • Technical information
  • General
    • Type
    • Combi unit
    • Design
    • Measuring air pressure and speed
    • Colour
    • Blue/grey
    • Accessory
    • Koffer, Software, USB-Kabel
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1.0 … 80 m /s
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 203 mm
    • Height
    • 75 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 340 g
  • Packaging
    • Packaging
    • Individual packaging
2-in-1 differential pressure gauge with air velocity measurement and USB

Microprocessor-controlled 2-in-1 meter for measuring pressure difference, air velocities and/or air mass with a digital multifunction display and backlight. It also records ambient temperature and air temperature.

This combination device can be used in applications including installation, diagnostics, repair, maintenance and optimisation of air-conditioning, heating and ventilation systems and uses a pitot tube to recording the different readings.

The USB interface and supplied software are used to log measurements over longer periods and to read the integrated measured value memory for 99 measurements.

• Measure air velocity and air mass
• Measure air temperature, atmospheric pressure and pressure difference
• Records average, minimum and maximum values
• Optional automatic power-off function
• Data hold and zero function
• Internal measured value memory for 99 measurements
• USB interface and PC software
• Supplied accessories: case, USB interface cable, pitot tube, connection tubing, software for Windows 2000/XP/VISTA/7, battery and user manual

Technical data:
Pressure
PSI: 0.0001 - 0.7252 PSI; 0.0001 PSI
mBar: 0.00 - 50 mBar; 0.01 mBar
Inh2O: 0.00 - 20.07 inH2O; 0.01 inH2O
mmH2O: 0.0 - 509.8 mmH2O; 0.01 mmH2O
PA: 0 - 5000 PA; 1 PA

Air mass
CFM: 0 - 99,999 ft3/min.; 0,000 to 100
CMM: 0 - 99,999 m3/min.: 0.001 to 100

Air flow
m/s: 1.00 - 80.00 m/s, 0.01 m/s
ft/min.: 200 - 15733 ft/min.; 1 ft/min.
km/h: 3.6 - 288.0 km/h; 0.1 km/h
MPH: 2.24 - 178.66 MPH; 0.01 MPH
Knots: 2.0 - 154.6 knots; 0.1 knots

Temperature
°C: 0 - 50.0°C; 0.1°C; +/- 1°C
°F: 32.0 - 122.0°F; 0.1°F; +/- 2°F

Operating voltage: 9-V battery
Dimensions (W x H x D): 203 x 75 x 50 mm
Weight: 340 g



Manufacturer : PEAKTECH
Factory number : 5145
Package weight : 3.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combi unit
    • Design
    • Measuring air pressure and speed
    • Colour
    • Blue/grey
    • Accessory
    • Koffer, Software, USB-Kabel
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1.0 … 80 m /s
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 203 mm
    • Height
    • 75 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 340 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual