Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5060 :: Prof. vane anemometer and IR thermometer


PEAKTECH 5060

  • Product Description
  • Technical information
  • General
    • Type
    • Anemometer
    • Technology
    • automatische Abschaltung
    • Design
    • Temperature measurement
    • Assembly
    • Impeller
    • Colour
    • Blue/grey
    • Accessory
    • Case, flow wheel sensor, software, battery
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.4 … 30 m/s
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 75 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 280 g
  • Packaging
    • Packaging
    • Individual packaging

2-in-1 vane anemometer with integrated non-contact IR thermometer and digital multifunction LCD display with backlight. For measuring air velocities, air currents and surface temperatures up to 500°C with 30:1 optical resolution (distance to spot).
The USB interface and the supplied software are used to log measured values over longer periods.
Simultaneous display of air flow or air velocity plus ambient temperature.


Technical data:

• Air velocity: m/s: 0.4 - 30.0, ± 3%
ft/min.: 80 - 5900, ± 3%
km/h: 1.4 - 108, ± 3%
Miles/h: 0.9 - 67, ± 3%
Knots: 0.8 - 58, ± 3%
Air flow CFM: ft3/min. 0 - 999900, 0 - 999.9 ft2
CMM: (m3/min.) 0 - 999900, 0 - 999.9 m2
• Air temperature: -10 - +60°C (14 - 140°F), ± 2.0°C
• IR temperature: -50 - +500°C (-58 - +932°F), ± 2%
• Dimensions: 75 x 203 x 50 mm/280 g
• Automatic shut-off can be deactivated
• Incl. case, vane sensor with 1.20 m cable, USB interface cable, software for Windows XP/2000, battery (9 V block) and user manual.



Manufacturer : PEAKTECH
Factory number : P 5060
Package weight : 1.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anemometer
    • Technology
    • automatische Abschaltung
    • Design
    • Temperature measurement
    • Assembly
    • Impeller
    • Colour
    • Blue/grey
    • Accessory
    • Case, flow wheel sensor, software, battery
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.4 … 30 m/s
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 75 mm
    • Height
    • 203 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 280 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual