Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TMA5 :: TMA5, mini anemometer


TMA5

  • Product Description
  • Technical information
  • General
    • Type
    • Anemometer
    • Design
    • Temperature measurement
    • Colour
    • Red
    • Model
    • TMA5
  • Specials
    • Specification
    • Mini
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1.1 ... 20.0 m/s
    • Type of battery
    • 1x CR 2032
  • Measures
    • Width
    • 46 mm
    • Height
    • 136 mm
    • Depth
    • 17 mm
  • Weights
    • Weight
    • 135 g
  • Packaging
    • Packaging
    • Individual packaging

Features
• Measurement of air velocity (m/s)
• Temperature measurement
• Humidity measurement
• Measurement of dew point
• Measurement of wet bulb temperature

Device information
• Automatic measuring range selection
• Integrated data logger (data hold)
• Auto power off (can be switched off)

Device highlights
• External temperature sensor can be connected

Technical data
Display: LCD, 3¾-digit, 3999 digits
Measuring ranges (m/s): 1.1 - 20.0 m/s, 0.7 - 72.0 km/h, 0.5 - 44.7 mph, 60 - 3937 ft/m, 0.4 - 38.8 KNT, 1 - 8 BF
Basic accuracy (m3/s): ± 5% from measured value or ± 5 digits
Temperature: 0°C - 50°C, 32°F - 122°F (internal)
Resolution: 0.1 °C/°F
Basic accuracy: ± 1°C
Power supply: 1x 3.0-V battery, IEC CR 2032
Dimensions: 136 × 46 × 17 mm
Weight: approx. 135 g



Manufacturer : AMPROBE
Factory number : 3503169
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anemometer
    • Design
    • Temperature measurement
    • Colour
    • Red
    • Model
    • TMA5
  • Specials
    • Specification
    • Mini
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1.1 ... 20.0 m/s
    • Type of battery
    • 1x CR 2032
  • Measures
    • Width
    • 46 mm
    • Height
    • 136 mm
    • Depth
    • 17 mm
  • Weights
    • Weight
    • 135 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual