Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3385 :: Analogue multimeter


PEAKTECH 3385

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue multimeter
    • Accessory
    • Incl. test lead, batteries, manual, bag
  • Display
    • Display
    • Analogue
  • Implementation
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Humidity
    • < 85 % RH
    • Type of battery
    • 3x AAA (Micro)
    • Safety
    • IEC-1010-1, CAT II 600 V
  • Specials
    • Operating temperature
    • -5...+50 °C
  • Measures
    • Width
    • 115 mm
    • Height
    • 175 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 350 g
  • Measuring range
    • DC Voltage
    • 2,5/10/50/250 (±4%) / 600 (±5%) V
    • AC Voltage
    • 10/50/250 (±4%) / 600 (±5%) V
    • DC Current
    • 10/250/500 (±4%) mA
    • DC Current
    • 10 (±4%) A
    • AC Current
    • 10/250/500 (±4%) mA
    • AC Current
    • 10 (±4%) A
    • Resistor
    • 20 (±5,%) kOhm
    • Resistor
    • 2 (±5,%) MOhm

Analogue multimeter with mirror scale and jewelled moving coil movement, central range selector switch for easy operation. Ideal for fast measurements during servicing tasks. Input impedance: 20 KOhm/DC - 9 KOhm/AC

Input impedances:
• DC: 20 kOhm/V
• AC: 9 kOhm/V

Includes: case, test leads, 3x AAA batteries and user manual



Manufacturer : PEAKTECH
Factory number : PT3385
Package weight : 0.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Analogue multimeter
    • Accessory
    • Incl. test lead, batteries, manual, bag
  • Display
    • Display
    • Analogue
  • Implementation
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Humidity
    • < 85 % RH
    • Type of battery
    • 3x AAA (Micro)
    • Safety
    • IEC-1010-1, CAT II 600 V
  • Specials
    • Operating temperature
    • -5...+50 °C
  • Measures
    • Width
    • 115 mm
    • Height
    • 175 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 350 g
  • Measuring range
    • DC Voltage
    • 2,5/10/50/250 (±4%) / 600 (±5%) V
    • AC Voltage
    • 10/50/250 (±4%) / 600 (±5%) V
    • DC Current
    • 10/250/500 (±4%) mA
    • DC Current
    • 10 (±4%) A
    • AC Current
    • 10/250/500 (±4%) mA
    • AC Current
    • 10 (±4%) A
    • Resistor
    • 20 (±5,%) kOhm
    • Resistor
    • 2 (±5,%) MOhm
Datasheet/manual