Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3204 :: Analog galvanometer, 5 mA / 100 mV DC


PEAKTECH 3204

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue galvanometer
    • Accessory
    • Incl. bag, test instructions and instructions
  • Display
    • Display
    • Analogue
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 300 g
  • Measuring range
    • DC Voltage
    • 100 (±3%) mV
    • DC Current
    • 50 (±3%) µA
    • DC Current
    • 5 (±3% arc) mA
This new galvanometer moves the pointer relative to the direct current between the positive and negative side of the scale and thus can show the current flow.

  • analog mirror scale

  • DC measurements after principle of Galvani

  • Safety: EN-61010-1; CAT III 600 V

  • Accessories: Carrying case, Test Leads and User Manual



Manufacturer : PEAKTECH
Factory number : P 3204
Package weight : 0.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Analogue galvanometer
    • Accessory
    • Incl. bag, test instructions and instructions
  • Display
    • Display
    • Analogue
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 300 g
  • Measuring range
    • DC Voltage
    • 100 (±3%) mV
    • DC Current
    • 50 (±3%) µA
    • DC Current
    • 5 (±3% arc) mA
Datasheet/manual