Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3203 :: Analoges Amperemeter, 10 A AC/DC


PEAKTECH 3203

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue ammeter
    • Technology
    • analog
    • Accessory
    • Incl. bag, test instructions and instructions
    • Colour
    • blau / grau
  • Display
    • Display
    • analoge Skala
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
    • Safety
    • EN-61010-1, CAT III 600 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 300 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 5/50/500 (±3% arc) mA
    • DC Current
    • 10 (±3% arc) A
    • AC Current
    • 5/50/500 (±4% arc) mA
    • AC Current
    • 10 (±4% arc) A
This new analog Amperemeter due to the “easy to read” current display in DC and AC current range.

  • analog mirror scale

  • DC and AC current measurements

  • Safety: EN-61010-1; CAT III 600 V

  • Accessories: Carrying case, Test Leads and User Manual



Manufacturer : PEAKTECH
Factory number : P 3203
Package weight : 0.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • Analogue ammeter
    • Technology
    • analog
    • Accessory
    • Incl. bag, test instructions and instructions
    • Colour
    • blau / grau
  • Display
    • Display
    • analoge Skala
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
    • Safety
    • EN-61010-1, CAT III 600 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 300 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Current
    • 5/50/500 (±3% arc) mA
    • DC Current
    • 10 (±3% arc) A
    • AC Current
    • 5/50/500 (±4% arc) mA
    • AC Current
    • 10 (±4% arc) A
Datasheet/manual