0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3202 :: analog measuring instrument, 500 V AC/DC


PEAKTECH 3202

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue voltmeter
    • Technology
    • analog
    • Accessory
    • Incl. bag, test instructions and instructions
    • Colour
    • blau / grau
  • Display
    • Display
    • analoge Skala
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
    • Safety
    • EN-61010-1, CAT III 600 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 370 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 0.1/2.5/10/50/250/500V (±3% FS) V
    • AC Voltage
    • 10/50/250/500V (±4% FS) V
    • DC Current
    • 5/50/500 (±3% arc) mA
    • DC Current
    • 10 (±3% arc) A
    • Resistor
    • x1,x10,x100, (±3/ arc) Ohm
    • Resistor
    • x1,x100, (±3/ arc) kOhm
This new series of analog measuring instruments are characterized by the robust housing, the manufacturing of only by latest safety standards and ease of use. Thus, these devices are particularly suitable for use in the education and training field.

This analog voltmeter provides a clear voltage display in dc and ac voltage range.

  • analog mirror scale
  • DC and AC voltage measurements 0 - 500 V
  • Safety: EN-61010-1; CAT III 600 V
  • Accessories: Carrying case, Test Leads, Batteries and User Manual



Manufacturer : PEAKTECH
Factory number : P 3202
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • Analogue voltmeter
    • Technology
    • analog
    • Accessory
    • Incl. bag, test instructions and instructions
    • Colour
    • blau / grau
  • Display
    • Display
    • analoge Skala
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
    • Safety
    • EN-61010-1, CAT III 600 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 370 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 0.1/2.5/10/50/250/500V (±3% FS) V
    • AC Voltage
    • 10/50/250/500V (±4% FS) V
    • DC Current
    • 5/50/500 (±3% arc) mA
    • DC Current
    • 10 (±3% arc) A
    • Resistor
    • x1,x10,x100, (±3/ arc) Ohm
    • Resistor
    • x1,x100, (±3/ arc) kOhm
Datasheet/manual