Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3201 :: analog measuring instrument, 500 V AC/DC, 10 A


PEAKTECH 3201

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue multimeter
    • Technology
    • analog
    • Accessory
    • Incl. bag, test instructions and instructions
    • Colour
    • blau / grau
  • Display
    • Display
    • analoge Skala
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
    • Safety
    • EN-61010-1, CAT III 600 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 370 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 0.1/2.5/10/50/250/500V (±3% FS) V
    • AC Voltage
    • 10/50/250/500V (±4% FS) V
    • DC Current
    • 5/50/500 (±3% arc) mA
    • DC Current
    • 10 (±3% arc) A
    • Resistor
    • x1,x10,x100, (±3/ arc) Ohm
    • Resistor
    • x1,x100, (±3/ arc) kOhm
This new series of analog measuring instruments are characterized by the robust housing, the manufacturing of only by latest safety standards and ease of use. Thus, these devices are particularly suitable for use in the education and training field.

This new analog Multimeter has a wide range of measurement functions, including AC and DC voltages, DC-current, a resistance measurement with continuity tester or a dB measurement.

  • analog mirror scale

  • DC and AC voltage measurements 0 - 500 V

  • DC measurement 0 - 10 A

  • Resistance measurement and continuity tester

  • Decibel scale

  • Safety: EN-61010-1; CAT III 600 V

  • Accessories: Carrying case, Test Leads, Batteries and User Manual



Manufacturer : PEAKTECH
Factory number : P 3201
Package weight : 0.663 kg
RoHS : conform
Technical information
  • General
    • Type
    • Analogue multimeter
    • Technology
    • analog
    • Accessory
    • Incl. bag, test instructions and instructions
    • Colour
    • blau / grau
  • Display
    • Display
    • analoge Skala
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
    • Safety
    • EN-61010-1, CAT III 600 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 155 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 370 g
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measuring range
    • DC Voltage
    • 0.1/2.5/10/50/250/500V (±3% FS) V
    • AC Voltage
    • 10/50/250/500V (±4% FS) V
    • DC Current
    • 5/50/500 (±3% arc) mA
    • DC Current
    • 10 (±3% arc) A
    • Resistor
    • x1,x10,x100, (±3/ arc) Ohm
    • Resistor
    • x1,x100, (±3/ arc) kOhm
Datasheet/manual