Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 4 :: Axing inline broadband amplifier


SVS 4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 862 / 950 ... 2200 MHz
    • Noise factor
    • 6 dB
    • Gain
    • 18 dB

Satellite broadband line amplifier
- digitally compatible
- compatible with 22 kHz
- waterproof cast housing

Power is supplied to the amplifier via the coaxial cable, e.g. through the receiver, polarity switch or remote feed power supply unit

Frequency range: 47...862 MHz/950...2200MHz
Amplification, terr./SAT, 12... 14 dB / 14... 17 dB
Noise factor 6 dB
Connections: F
Operating voltage: 14...18 V =
Current consumption: 42mA
Dimensions: approx. 100 x 35 x 25 mm



Manufacturer : AXING
Factory number : SVS00400
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 862 / 950 ... 2200 MHz
    • Noise factor
    • 6 dB
    • Gain
    • 18 dB
Datasheet/manual