Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BN 61-202 :: Dual aperture core

Item-No.: BN 61-202
€1,15
Category of goods: 1 = discountable

BN 61-202

  • Product Description
  • Technical information
  • General
    • Type
    • Double-hole cores
    • Tolerance
    • 20%
  • Specials
    • Specification
    • AL value 425
  • Electrical values
    • Frequency
    • Up to 30 MHz
  • Measures
    • Øexternal
    • 13/7 mm
    • Øinternal
    • 4 mm
    • Height
    • 14 mm

Dual aperture cores offer low losses in conjunction with broadband capability. The use of both holes achieves a higher level of inductance.

• Operating range: up to 30 MHz
• External diameter: 13/7
• Internal diameter: 4
• Height: 14
• AL value: 425



Manufacturer : AMIDON
Factory number : BN-61-202
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-hole cores
    • Tolerance
    • 20%
  • Specials
    • Specification
    • AL value 425
  • Electrical values
    • Frequency
    • Up to 30 MHz
  • Measures
    • Øexternal
    • 13/7 mm
    • Øinternal
    • 4 mm
    • Height
    • 14 mm
Datasheet/manual