Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 68-26 :: Iron powder toroidal core

Item-No.: T 68-26
€0,86
Category of goods: 1 = discountable

T 68-26

  • Product Description
  • Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • yellow / white
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 43.5 nH/N²
    • Metall density
    • 7.0 g/cm³
  • Electrical values
    • Reference permeability
    • 75 µ
  • Measures
    • Øexternal
    • 17.5 mm
    • Øinternal
    • 9.40 mm
    • Height
    • 4.83 mm

Iron powder ring, yellow/white

Material with low toroidal core loss and saturation characteristic.

Preferred areas of application are: light dimmer chokes, 50/60 Hz, EMI network chokes, DC chokes <50 kHz, power factor correction chokes <50 kHz.



Manufacturer : AMIDON
Factory number : T68-26
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • yellow / white
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 43.5 nH/N²
    • Metall density
    • 7.0 g/cm³
  • Electrical values
    • Reference permeability
    • 75 µ
  • Measures
    • Øexternal
    • 17.5 mm
    • Øinternal
    • 9.40 mm
    • Height
    • 4.83 mm
Datasheet/manual