Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 30-12 :: Amidon toroidal core

Item-No.: T 30-12
€0,66
Category of goods: 1 = discountable

T 30-12

  • Product Description
  • Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Green/white
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 16 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 200 MHz
  • Measures
    • Øexternal
    • 7.80 mm
    • Øinternal
    • 3.84 mm
    • Height
    • 3.25 mm

Iron powder ring, green/white



Manufacturer : AMIDON
Factory number : T30-12
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Green/white
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 16 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 200 MHz
  • Measures
    • Øexternal
    • 7.80 mm
    • Øinternal
    • 3.84 mm
    • Height
    • 3.25 mm
Datasheet/manual