reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 200-6 :: Amidon toroidal core

Item-No.: T 200-6
€8,99
Category of goods: 1 = discountable

T 200-6

  • Product Description
  • Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Yellow
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 100 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 50 MHz
  • Measures
    • Øexternal
    • 50.8 mm
    • Øinternal
    • 31.8 mm
    • Height
    • 14.0 mm

Iron powder ring, yellow



Manufacturer : AMIDON
Factory number : T200-6
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Yellow
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 100 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 50 MHz
  • Measures
    • Øexternal
    • 50.8 mm
    • Øinternal
    • 31.8 mm
    • Height
    • 14.0 mm
Datasheet/manual