Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 200-2 :: Amidon toroidal core

Item-No.: T 200-2
€5,70
Category of goods: 1 = discountable

T 200-2

  • Product Description
  • Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Red
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 120 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 30 MHz
  • Measures
    • Øexternal
    • 50.8 mm
    • Øinternal
    • 31.8 mm
    • Height
    • 14.0 mm

Iron powder ring, red



Manufacturer : AMIDON
Factory number : T200-2
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Red
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 120 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 30 MHz
  • Measures
    • Øexternal
    • 50.8 mm
    • Øinternal
    • 31.8 mm
    • Height
    • 14.0 mm
Datasheet/manual