Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RIK 16 :: Toroidal core made from Ferroxcube, N27

Item-No.: RIK 16
€0,99
Category of goods: 1 = discountable

RIK 16

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal cores
    • Design
    • N27
    • Material
    • Ferroxube
  • Electrical values
    • Inductance
    • 970 nH
  • Measures
    • Øexternal
    • 16.0 mm
    • Øinternal
    • 9.6 mm
    • Height
    • 6.6 mm
Toroidal core made of Ferroxcube for the manufacture of pulse, broadband, symmetry transmitters, throttle valves (N27).


Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal cores
    • Design
    • N27
    • Material
    • Ferroxube
  • Electrical values
    • Inductance
    • 970 nH
  • Measures
    • Øexternal
    • 16.0 mm
    • Øinternal
    • 9.6 mm
    • Height
    • 6.6 mm
Datasheet/manual